MCS1805GS-310-B-P

Monolithic Power Systems (MPS)
946-MCS1805GS-310BP
MCS1805GS-310-B-P

制造商:

说明:
板上安装电流传感器 Linear Hall-Effect Current Sensor with OCD 3kVRMS Isolation, 580VRMS Working Voltage

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 板上安装电流传感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
10 A
Current Sense
4 us
2.5 %
120 kHz
3.3 V
Analog
+ 125 C
- 40 C
SOIC-8
3.6 V
3 V
Linear Hall-Effect
商标: Monolithic Power Systems (MPS)
长度: 5 mm
封装: Reel
产品类型: Board Mount Current Sensors
系列: MCS1805
工厂包装数量: 500
子类别: Sensors
宽度: 4 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MCS1805 Linear Hall-Effect Current Sensor ICs

Monolithic Power Systems (MPS) MCS1805 Linear Hall-Effect Current Sensor ICs are designed for AC or DC current sensing. The differential Hall array cancels out any stray magnetic field. The primary conductor’s low resistance allows large currents to flow within close proximity to the integrated circuit, which contains high-accuracy Hall sensors. This current generates a magnetic field sensed at two different points by the integrated Hall transducers. The magnetic field difference between these two points is then converted into a voltage proportional to the applied current. A spinning current technique is used for a low, stable offset.

供货情况

库存: