MCS1806GS-3-05-Z

Monolithic Power Systems (MPS)
946-MCS1806GS-3-05-Z
MCS1806GS-3-05-Z

制造商:

说明:
板上安装电流传感器 3.3V Hall current sensor. 2.5% accuracy. 3kV Isolation

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 板上安装电流传感器
RoHS:  
5 A
Current Sense
5 us
2.5 %
100 kHz
3.3 V
Analog
+ 125 C
- 40 C
SOIC-8
3.6 V
3 V
商标: Monolithic Power Systems (MPS)
高度: 1.5 mm
长度: 5 mm
封装: Reel
封装: Cut Tape
产品类型: Board Mount Current Sensors
系列: MCS1806
工厂包装数量: 2500
子类别: Sensors
类型: Isolated Hall-Effect
宽度: 4 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MCS1806 Hall-effect Current Sensors

Monolithic Power Systems (MPS) MCS1806 Hall-effect Current Sensors are 3kVRMS isolated current sensors with 500VRMS working voltage and ±2.5% accuracy. These linear Hall-effect current sensors for AC or DC current sensing incorporate differential Hall arrays that cancel out any stray magnetic fields. The MCS1806 current sensors feature ±5A to ±50A bidirectional range, adjustable bandwidth up to 100kHz, and ratio-metric outputs from the supply voltages. These Hall-effect sensors are available in SOIC-8 packages, which are factory-trimmed for accuracy and offer no magnetic Hysteresis. The MCS1806 Hall-effect current sensors are ideally used in multi-phase inverters, motor controls, automotive systems, Switch-Mode Power Supplies (SMPSs), over-current fault protection, and load detection and management.

库存量: 75

库存:
75
可立即发货
在途量:
2,500
预期 2026/9/10
5,000
待定
生产周期:
57
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥27.7076 ¥27.71
¥24.7357 ¥123.68
¥22.3288 ¥223.29
¥21.4248 ¥1,071.24
¥20.5999 ¥2,059.99
¥18.9388 ¥9,469.40
¥17.9444 ¥17,944.40
整卷卷轴(请按2500的倍数订购)
¥17.289 ¥43,222.50