MP1475SGJ-P

Monolithic Power Systems (MPS)
946-MP1475SGJ-P
MP1475SGJ-P

制造商:

说明:
Voltage Regulators - Switching Regulators 3A 16V 500kHz Synch Step-Down Conv W/PG

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 稳压器—开关式稳压器
RoHS:  
SMD/SMT
TSOT-23-8
Buck
800 mV to 15 V
3 A
1 Output
500 uA
500 kHz
- 40 C
+ 125 C
MP1475S
Reel
Cut Tape
MouseReel
商标: Monolithic Power Systems (MPS)
输入电压: 4.5 V to 16 V
负载调节: 2 %
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 500
子类别: PMIC - Power Management ICs
类型: Synchronous Step-Down Converter
单位重量: 6.300 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP1475S & MP1474S Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP1475S and MP1474S Synchronous Step-Down Converters are high-frequency, rectified, switch-mode converters with built-in power MOSFETs. The MP1475S delivers 3A continuous output current, while the MP1474S delivers 2A with load and line regulation over a 4.5V to 16V input range. The synchronous mode operation on both series delivers higher efficiency over the output current-load range. Current mode operation provides a fast transient response, which eases loop stabilization. Protection features include overcurrent protection (OCP) and thermal shutdown (TSD). MPS) MP1475S and MP1474S Synchronous Step-Down Converters need only a few external components and are offered in an 8-pin TSOT23 package.

库存量: 900

库存:
900 可立即发货
生产周期:
64 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥17.3681 ¥17.37
¥12.8255 ¥128.26
¥11.7407 ¥293.52
¥10.4186 ¥1,041.86
¥9.8423 ¥2,460.58
整卷卷轴(请按500的倍数订购)
¥9.0965 ¥4,548.25
¥9.0174 ¥9,017.40
¥8.6897 ¥21,724.25
¥8.5993 ¥42,996.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥14.2267
最小:
1

类似产品

Monolithic Power Systems (MPS) MP1475SGJ-Z
Monolithic Power Systems (MPS)
开关稳压器 3A 16V 500kHz Synch Step-Down Conv W/PG