MP1528DQ-LF-P

Monolithic Power Systems (MPS)
946-MP1528DQLFP
MP1528DQ-LF-P

制造商:

说明:
LED照明驱动器IC 6 LED, 2.5 - 36Vin Switch Driver

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Boost
20 mA
QFN-6
36 V
2.7 V
MP1528
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Monolithic Power Systems (MPS)
调光: PWM
特点: PWM Dimming, Open LED Protection
输入电压: 2.7 V to 36 V
安装风格: SMD/SMT
通道数量: 1 Channel
Pd-功率耗散: 2.5 W
产品: White LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 500
子类别: Driver ICs
电源电流—最大值: 800 uA
类型: Precision White LED Driver
单位重量: 362.302 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
498
预期 2027/5/5
生产周期:
37
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥21.8316 ¥21.83
¥16.2155 ¥162.16
¥14.803 ¥370.08
¥13.2323 ¥1,323.23
¥12.4865 ¥3,121.63
整卷卷轴(请按500的倍数订购)
¥11.9102 ¥5,955.10
¥11.6616 ¥11,661.60
¥11.5825 ¥28,956.25
¥11.3339 ¥56,669.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。