MP18851-A4BGY-P

Monolithic Power Systems (MPS)
946-MP18851A4BGYP
MP18851-A4BGY-P

制造商:

说明:
光电隔离式栅极驱动器 Isolated Dual-Input Control Independent Dual-Channel Gate Driver

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 光电隔离式栅极驱动器
RoHS:  
SMD/SMT
SOIC-16
2 Channel
5 kV rms
- 40 C
+ 125 C
2.215 W
65 ns
20 ns
20 ns
Reel
Cut Tape
商标: Monolithic Power Systems (MPS)
配置: Dual
湿度敏感性: Yes
激励器数量: 2 Driver
输出端数量: 2 Output
工作电源电流: 2.8 mA
输出电流: 4 A
产品: Gate Drivers
产品类型: Optically Isolated Gate Drivers
关闭: Shutdown
工厂包装数量: 500
子类别: PMIC - Power Management ICs
电源电压-最大: 5.5 V
电源电压-最小: 2.8 V
类型: Independent Dual-Channel Gate Driver
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP18851 Dual-Channel Gate Drivers

Monolithic Power Systems (MPS) MP18851 Dual-Channel Gate Drivers are designed to drive power-switching devices with a short propagation delay and minimal pulse-width distortion. These gate drivers are isolated drivers with up to 4A of source and sink peak current capability. The MP18851 gate drivers can provide up to 5kVRMS withstand voltage (per UL 1577) by using the capacitive-based isolation technology. These gate drivers provide a Common-Mode Transient Immunity (CMTI) rating above 100kV/μs between the input side and output driver. These advanced features enable high efficiency, high power density, and robustness for a wide variety of power applications. The MP18851 gate drivers are available in SOIC-16 NB (Narrow Body), SOIC-16 WB (Wide Body), and LGA-13 (5mm x 5mm) packages. These gate drivers are ideal for half/full-bridge converters, isolated DC/DC converters, offline isolated AC/DC converters, and DC/AC inverters.

库存量: 88

库存:
88 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥35.482 ¥35.48
¥26.8036 ¥268.04
¥24.6453 ¥616.13
¥21.8316 ¥2,183.16
¥20.7581 ¥5,189.53
整卷卷轴(请按500的倍数订购)
¥20.0123 ¥10,006.15
¥19.0292 ¥19,029.20
¥18.6111 ¥46,527.75
¥18.532 ¥92,660.00