MP1917AGR-P

Monolithic Power Systems (MPS)
946-MP1917AGR-P
MP1917AGR-P

制造商:

说明:
栅极驱动器 100V, 4A, High Frequency Half-Bridge Gate Driver

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 栅极驱动器
RoHS:  
MOSFET Gate Drivers
Half-Bridge
SMD/SMT
2 Driver
2 Output
4 A
8 V
15 V
15 ns
12 ns
- 40 C
+ 125 C
Reel
Cut Tape
商标: Monolithic Power Systems (MPS)
产品类型: Gate Drivers
工厂包装数量: 500
子类别: PMIC - Power Management ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP1917A MPS Gate Driver

Monolithic Power Systems (MPS) MP1917A MPS Gate Driver is a high-frequency, half-bridge, N-channel power MOSFET driver. This module is ideal for isolated brick power, telecom half-bridge power supplies, avionics DC/DC converters, and forward converters (two-switch and active clamp). The MP1917A features low-side and high-side driver channels controlled independently and matched with <5ns time delay. The device also provides undervoltage lockout (UVLO) on the high- and low-side supplies and forces the outputs low in the event the supply is insufficient. MPS MP1917A MPS Gate Driver comes in a QFN-10 (4mm x 4mm) package, and the integrated bootstrap diode reduces external component count.

库存量: 47

库存:
47
可立即发货
在途量:
500
预期 2027/1/4
生产周期:
37
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥17.9444 ¥17.94
¥13.2323 ¥132.32
¥12.0797 ¥301.99
¥10.7576 ¥1,075.76
¥10.17 ¥2,542.50
整卷卷轴(请按500的倍数订购)
¥9.7632 ¥4,881.60