MP2148GQD-18-Z

Monolithic Power Systems (MPS)
946-MP2148GQD-18-Z
MP2148GQD-18-Z

制造商:

说明:
开关稳压器 1A Sync Step Down Converter

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 开关稳压器
RoHS:  
SMD/SMT
QFN-6
Buck
1.8 V
1 A
1 Output
11 uA
2.2 MHz
- 40 C
+ 125 C
MP2148
Reel
商标: Monolithic Power Systems (MPS)
输入电压: 2.3 V to 5.5 V
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 5000
子类别: PMIC - Power Management ICs
类型: Synchronous Step-Down Converter
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP2148 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP2148 Step-Down Converters are monolithic step-down switch-mode converters that feature built-in internal power MOSFETs. These devices offer 1A of continuous current output from a 2.3V to 5.5V input voltage with excellent load and line regulation. The output voltage can be regulated to as low as 0.6V. The constant-on-time control scheme delivers a fast transient response and eases loop stabilization. Fault protections include cycle-by-cycle current limiting and thermal shutdown. MPS MP2148 Step-Down Converters are available in a QFN-6 package and require only a few external components. This series is ideal for wireless/networking cards, portable and mobile devices, battery-powered devices, and low voltage I/O system power.

供货情况

库存:
无库存
生产周期:
57 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 5000   倍数: 5000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按5000的倍数订购)
¥6.6331 ¥33,165.50

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥48.0589
最小:
1

类似产品

Monolithic Power Systems (MPS) MP2148GQD-18-P
Monolithic Power Systems (MPS)
开关稳压器 1A Sync Step Down Converter