MP2148GQD-Z

Monolithic Power Systems (MPS)
946-MP2148GQD-Z
MP2148GQD-Z

制造商:

说明:
Voltage Regulators - Switching Regulators 1A Synchronous Step-down Converter with 11 A Iq in Ultra-small 1x1.5mm QFN

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 稳压器—开关式稳压器
RoHS:  
SMD/SMT
QFN-6
Buck
1.2 V to 3.3 V
1 A
1 Output
11 uA
2.2 MHz
- 40 C
+ 125 C
MP2148
Reel
Cut Tape
MouseReel
商标: Monolithic Power Systems (MPS)
输入电压: 2.3 V to 5.5 V
产品类型: Switching Voltage Regulators
工厂包装数量: 5000
子类别: PMIC - Power Management ICs
电源电压-最小: 2.3 V
类型: Synchronous Step-Down Converter
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP2148 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP2148 Step-Down Converters are monolithic step-down switch-mode converters that feature built-in internal power MOSFETs. These devices offer 1A of continuous current output from a 2.3V to 5.5V input voltage with excellent load and line regulation. The output voltage can be regulated to as low as 0.6V. The constant-on-time control scheme delivers a fast transient response and eases loop stabilization. Fault protections include cycle-by-cycle current limiting and thermal shutdown. MPS MP2148 Step-Down Converters are available in a QFN-6 package and require only a few external components. This series is ideal for wireless/networking cards, portable and mobile devices, battery-powered devices, and low voltage I/O system power.

库存量: 5,000

库存:
5,000 可立即发货
生产周期:
57 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按5000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥13.4018 ¥13.40
¥9.8423 ¥98.42
¥8.9383 ¥223.46
¥7.91 ¥791.00
¥7.4354 ¥1,858.85
¥7.1416 ¥3,570.80
¥7.0851 ¥7,085.10
¥6.6444 ¥16,611.00
整卷卷轴(请按5000的倍数订购)
¥6.4862 ¥32,431.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥31.3462
最小:
1

类似产品

Monolithic Power Systems (MPS) MP2148GQD-P
Monolithic Power Systems (MPS)
开关稳压器 1A Synchronous Step-down Converter with 11 A Iq in Ultra-small 1x1.5mm QFN