MP24895GQ-Z

Monolithic Power Systems (MPS)
946-MP24895GQ-Z
MP24895GQ-Z

制造商:

说明:
LED照明驱动器IC 36V 1A StepDwn LED driver wit100mV curr

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Buck
1 A
QFN-6
36 V
6 V
200 kHz to 600 kHz
MP24895
- 40 C
+ 125 C
Reel
商标: Monolithic Power Systems (MPS)
调光: Analog, PWM
特点: PWM Dimming, Short Circuit and Thermal Protection
输入电压: 6 V to 36 V
安装风格: SMD/SMT
通道数量: 1 Channel
Pd-功率耗散: 2.5 W
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 5000
子类别: Driver ICs
电源电流—最大值: 1.1 mA
类型: White LED Driver
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

供货情况

库存:
无库存
生产周期:
30 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 5000   倍数: 5000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按5000的倍数订购)
¥6.7009 ¥33,504.50