MP2790DFP-0000-T

Monolithic Power Systems (MPS)
946-MP2790DFP-0000-T
MP2790DFP-0000-T

制造商:

说明:
电池管理 7-Cell to 10-Cell, High-Accuracy BatteryMonitor and Protector with Coulomb Counting

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电池管理
RoHS:  
Charge Management
Lithium-ion
5.6 V
18 V to 55 V
TQFP-48
SMD/SMT
MP2790
Tray
商标: Monolithic Power Systems (MPS)
特点: Incorporates Dual ADC Architecture
最大工作温度: + 85 C
最小工作温度: - 40 C
湿度敏感性: Yes
产品类型: Battery Management
工厂包装数量: 1250
子类别: PMIC - Power Management ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542391010
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP2790 High-Accuracy Battery Management ICs

Monolithic Power Systems (MPS) MP2790 High-Accuracy Battery Management ICs provide a complete Analog Front-End (AFE) monitoring and protection solution. These ICs are designed for multiple-cell series Battery Management Systems (BMS). The MP2790 battery management ICs support connections for 7-cell to 10-cell series battery packs with an absolute voltage higher than 80V on specific pins. These ICs integrate two separate Analog-to-Digital Converters (ADCs). The dual ADC architecture enables synchronous voltage and current measurements for cell and pack impedance monitoring. The MP2790 battery management ICs achieve a State-Of-Charge (SOC) error to within 2% when paired with an MPF4279x fuel gauge.

库存量: 1,161

库存:
1,161 可立即发货
生产周期:
50 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥27.5494 ¥27.55
¥25.312 ¥253.12
¥24.7357 ¥12,367.85
¥23.4927 ¥23,492.70
¥17.9444 ¥44,861.00
¥17.7862 ¥88,931.00