MP2796DFP-0001-T

Monolithic Power Systems (MPS)
946-MP2796DFP-0001-T
MP2796DFP-0001-T

制造商:

说明:
电池管理 7-Cell to 16-CellBattery Monitor and Protector

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电池管理
RoHS:  
Battery Monitors
7 Cell to 16 Cell Pack
4.5 V to 5.5 V
18 V to 75.2 V
TQFP-48
SMD/SMT
MP2796
Tray
商标: Monolithic Power Systems (MPS)
最大工作温度: + 85 C
最小工作温度: - 40 C
湿度敏感性: Yes
产品类型: Battery Management
工厂包装数量: 1250
子类别: PMIC - Power Management ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP2796 Battery Monitors & Protectors

Monolithic Power Systems (MPS) MP2796 Battery Monitors and Protectors are 7-cell to 16-cell devices designed for multiple-cell series Battery Management Systems (BMS). These devices provide a complete Analog Front-End (AFE) monitoring and protection solution. The MP2796 battery monitors and protectors support connections for 7-cell to 16-cell batteries, with an absolute voltage exceeding 80V on particular pins. These devices can achieve a State-of-Charge (SOC) error within 2% when paired with an MPF4279x fuel gauge. The MP2796 devices also incorporate Over-Current Protection (OCP), Short-Circuit Protection (SCP), battery Undervoltage Protection (UVP), battery Over-voltage Protection (OVP), and high-/low-temperature protection. These battery monitors and protectors are available in a TQFP-48 (7mm x 7mm) package. The MP2796 battery management devices are ideal for E-bikes, E-scooters, battery backup and UPSs, power and gardening tools, and Energy Storage Systems (ESSs).

库存量: 1,080

库存:
1,080 可立即发货
生产周期:
50 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥33.5836 ¥33.58
¥25.312 ¥253.12
¥23.2441 ¥581.10
¥21.0067 ¥2,100.67
¥19.9332 ¥4,983.30
¥19.7637 ¥9,881.85
¥18.9388 ¥18,938.80
¥18.3625 ¥45,906.25
¥18.2834 ¥91,417.00