MP28162GC-P

Monolithic Power Systems (MPS)
946-MP28162GC-P
MP28162GC-P

制造商:

说明:
开关稳压器 High-Efficiency, Single-Inductor,Buck-Boost Converter with 1.5A Switches

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 开关稳压器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
SMD/SMT
WLCSP-15
Boost, Buck
1.5 V to 5.5 V
1 Output
25 uA
2 MHz
- 40 C
+ 125 C
MP28162
Reel
Cut Tape
商标: Monolithic Power Systems (MPS)
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 500
子类别: PMIC - Power Management ICs
类型: High-Efficiency Synchronous Buck-Boost Converter
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP28162 1.5A Buck-Boost Converters

Monolithic Power Systems (MPS) MP28162 1.5A Buck-Boost Converters are suitable for operating from an input voltage (VIN) either higher, lower, or equal to the output voltage (VOUT). The Monolithic Power Systems MP28162 converters are ideal for products powered by single-cell Li-ion or multicell alkaline batteries, where VOUT falls within the battery voltage (VBATT) range. Current-mode control and fixed pulse-width modulation (PWM) frequency ensure optimal stability and transient response. The fixed 2MHz switching frequency (fREQ) and integrated low-on resistance RDS(ON) MOSFETs minimize solution size while maintaining high efficiency.

供货情况

库存: