MP28167GQ-N-Z

Monolithic Power Systems (MPS)
946-MP28167GQ-N-Z
MP28167GQ-N-Z

制造商:

说明:
开关稳压器 2.8V to 22V VIN, 3A IOUT, Integrated Buck-Boost Converter with Four MOSFETS and PG Indication, mainly target SSD application.

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 开关稳压器
RoHS:  
SMD/SMT
QFN-16
Buck-Boost
1 V to 20.47 V
3 A
1 Output
1 mA
500 kHz, 750 kHz, 1 MHz, 1.25 MHz
- 40 C
+ 125 C
MP28167
Reel
Cut Tape
商标: Monolithic Power Systems (MPS)
开发套件: EVKT-MP28167-N
负载调节: 1 %
工作电源电流: 4 A
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 5000
子类别: PMIC - Power Management ICs
商标名: MP28167GQ-N-Z
类型: Synchronous
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP28167-N Integrated Buck-Boost Converters

Monolithic Power Systems (MPS) MP28167-N Integrated Buck-Boost Converters are synchronous devices with four MOSFETs capable of regulating the output voltage (VOUT) with high efficiency across a wide 2.8V to 22V input voltage (VIN) range. The integrated VOUT scaling and adjustable output constant current (CC) limit functions meet USB power delivery (PD) requirements. MP28167-N uses constant-on-time (COT) control in buck mode and constant-off-time control in boost mode, delivering fast load transient responses and smooth buck-boost mode transients. The Monolithic Power Systems (MPS) MP28167-N converters provide automatic pulse-frequency modulation (PFM)/pulse-width modulation (PWM) mode and forced PWM mode. The devices also provide a configurable output CC limit, which supports flexible design for different applications.

库存量: 3,708

库存:
3,708 可立即发货
生产周期:
64 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥22.2497 ¥22.25
¥16.5432 ¥165.43
¥15.142 ¥378.55
¥13.56 ¥1,356.00
¥12.8255 ¥3,206.38
¥12.3283 ¥6,164.15
¥11.9102 ¥11,910.20
¥11.8311 ¥29,577.75
整卷卷轴(请按5000的倍数订购)
¥11.7407 ¥58,703.50