MP3306EG-LF-P

Monolithic Power Systems (MPS)
946-MP3306EGLFP
MP3306EG-LF-P

制造商:

说明:
LED照明驱动器IC 30V WLED Driver with Int Disconnect FET

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Boost
1.8 A
QFN-12
12 V
3 V
690 kHz
30 V
MP3306
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
商标: Monolithic Power Systems (MPS)
调光: PWM
特点: PWM Dimming, Short Circuit and Thermal Protection
用于: White LEDs
输入电压: 3 V to 12 V
安装风格: SMD/SMT
通道数量: 1 Channel
Pd-功率耗散: 1.6 W
产品: LED Lighting Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 500
子类别: Driver ICs
电源电流—最大值: 460 uA
类型: Synchronous
单位重量: 213.054 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
895
预期 2027/3/31
生产周期:
44
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥16.2946 ¥16.29
¥12.0797 ¥120.80
¥11.0062 ¥275.16
¥9.8423 ¥984.23
¥9.266 ¥2,316.50
整卷卷轴(请按500的倍数订购)
¥8.8479 ¥4,423.95
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥13.3227
最小:
1

类似产品

Monolithic Power Systems (MPS) MP3306EG-LF-Z
Monolithic Power Systems (MPS)
LED照明驱动器IC 30V WLED Driver with Int Disconnect FET