MP3320AGG-Z

Monolithic Power Systems (MPS)
946-MP3320AGG-Z
MP3320AGG-Z

制造商:

说明:
LED照明驱动器IC 4 Channels, Charge Pump RGB LED Driver with I2C Interface

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: LED照明驱动器IC
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
4 Output
Charge Pump
51 mA
QFN-14
5.5 V
1.8 V
1 MHz
5.5 V
MP3320A
- 40 C
+ 125 C
Reel
Cut Tape
商标: Monolithic Power Systems (MPS)
开发套件: EV3320A-Q-00A
调光: Analog, I2C, PWM
输入电压: 1.8 V to 5.5 V
安装风格: SMD/SMT
通道数量: 4 Channel
Pd-功率耗散: 1.56 W
产品: RGB LED Driver
产品类型: LED Lighting Drivers
工厂包装数量: 5000
子类别: Driver ICs
电源电流—最大值: 1.5 mA
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP3320A 4-Channel LED Drivers

Monolithic Power Systems (MPS) MP3320A 4-Channel LED Drivers operate from 1.8V to 5.5V input voltage range with up to 5.5V output voltage. These 4-channel LED drivers are self-adaptive and charge pump RGB LED drivers. The MP3320A LED drivers integrate an I2C interface with up to 16 configurable I2C addresses via an external register. These 4-channel LED drivers include Pulse-Width Modulation (PWM) dimming and analog dimming for each LED channel. The MP3320A LED drivers feature LED open protection, LED short protection, Over-Voltage Protection (OVP), and over-temperature protection. Typical applications include wearable devices, smart and intelligent devices, and LED indicators.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

供货情况

库存: