MP3378EGF-P

Monolithic Power Systems (MPS)
946-MP3378EGF-P
MP3378EGF-P

制造商:

说明:
LED照明驱动器IC 4-Channel WLED Controller And Sync Buck Converter, addition of EN pin to MP3378GF

寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: LED照明驱动器IC
发货限制:
 Mouser 目前在您所在地区不销售该产品。
4 Output
Buck
350 mA
TSSOP-EP-28
24 V
5 V
235 kHz
MP3378E
- 40 C
+ 125 C
Reel
Cut Tape
商标: Monolithic Power Systems (MPS)
输入电压: 5 V to 24 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 4 Channel
输出类型: Open Drain
Pd-功率耗散: 3.9 W
产品: LED Lighting Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 500
子类别: Driver ICs
类型: WLED Controller
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542310030
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

供货情况

库存: