MP3388EY-LF-P

Monolithic Power Systems (MPS)
946-MP3388EY-LF-P
MP3388EY-LF-P

制造商:

说明:
LED照明驱动器IC For New Designs, Promote MP3388S

寿命周期:
NRND:
不建议用于新设计。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: LED照明驱动器IC
8 Output
Boost
30 mA
SOIC-28
25 V
4.5 V
625 kHz/1.25 MHz
MP3388
- 20 C
+ 85 C
Reel
商标: Monolithic Power Systems (MPS)
输入电压: 4.5 V to 25 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 8 Channel
输出类型: Open Drain
Pd-功率耗散: 2.1 W
产品: LED Lighting Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 500
子类别: Driver ICs
类型: White LED Driver
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

供货情况

库存:
无库存
生产周期:
37 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 500   倍数: 500
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按500的倍数订购)
¥18.0348 ¥9,017.40