MP3426DL-LF-P

Monolithic Power Systems (MPS)
946-MP3426DL-LF-P
MP3426DL-LF-P

制造商:

说明:
开关稳压器 6A, 35V Boost Converter

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 开关稳压器
RoHS:  
SMD/SMT
QFN-14
Boost
3.2 V to 35 V
6 A
1 Output
650 uA
540 kHz
- 40 C
+ 85 C
MP3426
Reel
Cut Tape
MouseReel
商标: Monolithic Power Systems (MPS)
输入电压: 3.2 V to 22 V
工作电源电流: 650 uA
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 500
子类别: PMIC - Power Management ICs
电源电压-最小: 3.2 V
类型: Step-Up Converter
单位重量: 32.200 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP3426 Voltage Regulators

MPS MP3426 voltage regulators are current-mode step-up converters with a 6A, 90mΩ internal switch that provides a highly efficient regulator with a fast response. The MP3426 features a programmable frequency of up to 2MHz that allows for easy filtering and reduces noise. An external compensation pin gives the user flexibility in setting loop dynamics and uses small, low-ESR, ceramic output capacitors. Soft-start results in a small inrush current and can be programmed with an external capacitor. The MP3426 operates from an input voltage as low as 3.2V and can generate up to a 35V output. The MP3426's features include under-voltage lockout, current limiting, and thermal overload protection. MPS MP3426 voltage regulators are available in a low-profile 14-pin 3mm × 4mm QFN package with an exposed pad.

库存量: 1,076

库存:
1,076 可立即发货
生产周期:
37 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥37.6403 ¥37.64
¥28.3743 ¥283.74
¥26.0578 ¥651.45
¥23.5718 ¥2,357.18
¥22.3288 ¥5,582.20
整卷卷轴(请按500的倍数订购)
¥20.7581 ¥10,379.05
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥34.1599
最小:
1

类似产品

Monolithic Power Systems (MPS) MP3426DL-LF-Z
Monolithic Power Systems (MPS)
开关稳压器 6A, 35V Boost Converter