MP3429GL-Z

Monolithic Power Systems (MPS)
946-MP3429GL-Z
MP3429GL-Z

制造商:

说明:
开关稳压器 16V 21A Synch Boost Converter

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 开关稳压器
RoHS:  
SMD/SMT
QFN-13
Boost
1 V to 16 V
21 A
1 Output
800 mV
13 V
450 uA
600 kHz
- 40 C
+ 125 C
MP3429
Reel
Cut Tape
商标: Monolithic Power Systems (MPS)
输入电压: 800 mV to 13 V
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 5000
子类别: PMIC - Power Management ICs
电源电压-最小: 800 mV
类型: Synchronous Boost Converter
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP3429 Switching Regulators

Monolithic Power Systems (MPS) MP3429 Switching Regulators are highly integrated boost converters with a 600kHz fixed frequency and wide input range in a QFN-13 (3mm x 4mm) package. These converters offer the selection of pulse-skip mode (PSM), forced continuous conduction mode (FCCM), and ultrasonic mode (USM) in light load conditions. The regulators adopt constant-off-time (COT) control topology to provide a fast transient response. The cycle-by-cycle current limit on the low-side MOSFET prevents current runaway, while the high-side MOSFET eliminates the need for an external Schottky diode. MPS MP3429 Switching Regulators are designed with overtemperature protection (OTP) and programmable input undervoltage lockout (UVLO) protection. Applications include notebooks, BLUETOOTH® speakers, portable point-of-sale (POS), and quick-charge power banks.

库存量: 67

库存:
67
可立即发货
在途量:
5,000
预期 2026/11/2
生产周期:
57
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥22.6678 ¥22.67
¥16.9613 ¥169.61
¥15.4697 ¥386.74
¥13.899 ¥1,389.90
¥12.7351 ¥3,183.78
¥12.3283 ¥6,164.15
¥11.7407 ¥11,740.70
¥11.6616 ¥29,154.00
整卷卷轴(请按5000的倍数订购)
¥11.1644 ¥55,822.00

备用包装

制造商零件编号:
包装:
Reel, Cut Tape
供货情况:
库存量
单价:
¥24.3967
最小:
1

类似产品

Monolithic Power Systems (MPS) MP3429GL-P
Monolithic Power Systems (MPS)
开关稳压器 16V 21A Synch Boost Converter