MP4001DS-LF-Z

Monolithic Power Systems (MPS)
946-MP4001DSLFZ
MP4001DS-LF-Z

制造商:

说明:
LED照明驱动器IC Unvrsl Input White LED Drvr

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Buck
350 mA
SOIC-8
450 V
12 V
110 kHz
Adjustable
MP4001
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
商标: Monolithic Power Systems (MPS)
调光: PWM
特点: PWM Dimming, Constant Current
用于: High Brightness LEDs
输入电压: 12 V to 450 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 1 Channel
Pd-功率耗散: 1.3 W
产品: LED Lighting Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
电源电流—最大值: 1 mA
类型: White LED Driver
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 2,305

库存:
2,305 可立即发货
生产周期:
30 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥9.7632 ¥9.76
¥7.0286 ¥70.29
¥6.3506 ¥158.77
¥5.6161 ¥561.61
¥5.2658 ¥1,316.45
¥5.0511 ¥2,525.55
¥4.8703 ¥4,870.30
整卷卷轴(请按2500的倍数订购)
¥4.6556 ¥11,639.00
¥4.52 ¥22,600.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。