MP4559DQ-LF-P

Monolithic Power Systems (MPS)
946-MP4559DQ-LF-P
MP4559DQ-LF-P

制造商:

说明:
开关稳压器 1.5A, 2MHz, 55V Buck Converter

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 开关稳压器
SMD/SMT
QFN-10
Buck
800 mV to 52 V
1.5 A
1 Output
140 uA
2 MHz
- 40 C
+ 125 C
MP4559
Reel
Cut Tape
MouseReel
商标: Monolithic Power Systems (MPS)
输入电压: 3.8 V to 55 V
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 500
子类别: PMIC - Power Management ICs
电源电压-最小: 3.8 V
类型: High Frequency
单位重量: 1 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP4559 Step-Down Converters

Monolithic Power Systems (MPS) MP4559 Step-Down Converters are high-frequency switching regulators with an integrated high-side, high-voltage power MOSFET. The MP4559 series delivers 1.5A output with current mode control for a fast loop response and easy compensation. The wide input range of 3.8V to 55V accommodates many step-down applications, including automotive input environments. 12µA quiescent current in shutdown mode makes the MP4559 series suitable for battery-powered applications. Higher power conversion efficiency is achieved over a wide load range by scaling down the switching frequency under light load conditions.

库存量: 841

库存:
841 可立即发货
生产周期:
37 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥20.1818 ¥20.18
¥15.0516 ¥150.52
¥13.7295 ¥343.24
¥12.3283 ¥1,232.83
¥11.5825 ¥2,895.63
整卷卷轴(请按500的倍数订购)
¥10.6672 ¥5,333.60
¥10.5881 ¥10,588.10
¥10.3395 ¥25,848.75
¥10.17 ¥50,850.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩