MP5016GQH-P

Monolithic Power Systems (MPS)
946-MP5016GQH-P
MP5016GQH-P

制造商:

说明:
电源开关 IC - 配电 2.7 - 15V, 0.7 - 5A, Current Limit Switc

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电源开关 IC - 配电
RoHS:  
700 mA to 5 A
- 40 C
+ 125 C
SMD/SMT
QFN-10
Power Distribution
MP5016
Reel
Cut Tape
商标: Monolithic Power Systems (MPS)
产品类型: Power Switch ICs - Power Distribution
工厂包装数量: 500
子类别: Switch ICs
电源电压-最大: 15 V
电源电压-最小: 2.7 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP5016/MP5016H Current Limit Switches

Monolithic Power Systems (MPS) MP5016/MP5016H Current Limit Switches are designed to protect circuitry on the output from transients on the input. These Monolithic Power Systems switches protect the input from undesired shorts and transients from the output. The MP5016/MP5016H switches current limits the maximum load at the output and controls the current limit's magnitude through an external resistor from ILIMIT to GND. The output voltage is limited by the output Over-Voltage Protection (OVP) function, and the MODE connection can set this clamp voltage. The MP5016/MP5016H current limit switches block current flowing from the output to the input when the IC is in enable off, power shutdown, or thermal shutdown.

库存量: 455

库存:
455 可立即发货
生产周期:
64 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥40.7817 ¥40.78
¥28.5325 ¥285.33
¥24.9843 ¥2,498.43
¥21.6734 ¥5,418.35
整卷卷轴(请按500的倍数订购)
¥8.8479 ¥4,423.95
¥8.1925 ¥8,192.50
¥7.7631 ¥19,407.75
¥7.7066 ¥38,533.00

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥11.9102
最小:
1

类似产品

Monolithic Power Systems (MPS) MP5016GQH-Z
Monolithic Power Systems (MPS)
电源开关 IC - 配电 2.7 - 15V, 0.7 - 5A, Current Limit Switch with Over-Voltage Clamp and Reverse Blocking