MP5036AGJ-Z

Monolithic Power Systems (MPS)
946-MP5036AGJ-Z
MP5036AGJ-Z

制造商:

说明:
电源开关 IC - 配电 5V, 0.4A-5A Current Limit Switch with Over Voltage Clamp

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电源开关 IC - 配电
RoHS:  
- 40 C
+ 125 C
SMD/SMT
TSOT-23-6
Reel
Cut Tape
商标: Monolithic Power Systems (MPS)
产品: Current Monitors
产品类型: Power Switch ICs - Power Distribution
工厂包装数量: 3000
子类别: Switch ICs
电源电压-最大: 5.5 V
电源电压-最小: 2.9 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP5036A Current Limit Switch

Monolithic Power Systems (MPS) MP5036 Current Limit Switch is a protection device designed to protect circuitry on the output from transients on the input. The MPS MP5036 also protects the input from undesired shorts and transients coming from the output. During start-up, the inrush current is limited by limiting the slew rate at the output. The DV/DT pin setting controls the slew rate. The maximum load at the output is current-limited. The magnitude of the current limit is controlled by an external resistor from ILIMIT to GND. There is a fixed 2.5A current limit when floating the ILIMIT pin. The output over-voltage protection (OVP) function limits the output voltage. The device is available in a TSOT23-6 package and is lead-free, halogen-free, and adheres to the RoHS directives.

供货情况

库存:
无库存
生产周期:
64 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥7.6953 ¥7.70
¥5.537 ¥55.37
¥4.9833 ¥124.58
¥4.3844 ¥438.44
¥4.1019 ¥1,025.48
¥3.9324 ¥1,966.20
¥3.7968 ¥3,796.80
整卷卷轴(请按3000的倍数订购)
¥3.6273 ¥10,881.90

备用包装

制造商零件编号:
包装:
Reel, Cut Tape
供货情况:
库存量
单价:
¥22.9955
最小:
1