MP5493GJ-P

Monolithic Power Systems (MPS)
946-MP5493GJ-P
MP5493GJ-P

制造商:

说明:
Voltage Regulators - Switching Regulators 36V, 0.6A, 550KHz, Synchronous, Buck. Supercap Charger and Boost for PLC Mode

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 稳压器—开关式稳压器
RoHS:  
SMD/SMT
TSOT-23-8
Boost
2.65 V, 3.3 V
600 mA
2 Output
450 uA
550 kHz
- 40 C
+ 125 C
MP5493
Reel
Cut Tape
商标: Monolithic Power Systems (MPS)
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 500
子类别: PMIC - Power Management ICs
类型: Synchronous SuperCapacitor Charger
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP5493 Switching Voltage Regulators

Monolithic Power Systems (MPS) MP5493 Switching Voltage Regulators provide compact and efficient energy management solutions for the Power Line Carrier (PLC) in power meters. These regulators include a buck DC/DC converter combined with a bidirectional DC/DC converter that supports a supercapacitor charger and boost topology. The MP5493 regulators use a bidirectional converter to achieve optimal energy transfer and to provide the most cost-effective energy storage solution. These switching voltage regulators operate at 5V to 36V input voltage range. The MP5493 regulators are available in the TSOT23-8 package. These regulators are ideal for PLC modules, power meters, backup capacitor systems, and power failure backup systems.

库存量: 5,527

库存:
5,527 可立即发货
生产周期:
71 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥15.8765 ¥15.88
¥11.7407 ¥117.41
¥10.6672 ¥266.68
¥9.5146 ¥951.46
¥9.0174 ¥2,254.35
整卷卷轴(请按500的倍数订购)
¥8.5993 ¥4,299.65
¥8.0682 ¥20,170.50
¥7.8874 ¥39,437.00

备用包装

制造商零件编号:
包装:
Reel, Cut Tape
供货情况:
库存量
单价:
¥12.7351
最小:
1