MP6540HGU-A-P

Monolithic Power Systems (MPS)
946-MP6540HGU-A-P
MP6540HGU-A-P

制造商:

说明:
马达/运动/点火控制器和驱动器 50V 5A Three-Phase Power Stage with HS & LS inputs.

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 马达/运动/点火控制器和驱动器
RoHS:  
Brushless DC Motor Controllers
Half Bridge
5 A
800 uA
- 40 C
+ 125 C
SMD/SMT
QFN-26
50 V
5.5 V
Reel
Cut Tape
MouseReel
商标: Monolithic Power Systems (MPS)
产品类型: Motor / Motion / Ignition Controllers & Drivers
工厂包装数量: 500
子类别: PMIC - Power Management ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP6540H 3-Phase BLDC Motor Drivers

Monolithic Power Systems (MPS) MP6540H 3-Phase BLDC Motor Drivers are three-phase 50V and 5A drivers with pulse width modulation (PWM) and enable (EN) inputs. These drivers integrate three half-bridges consisting of six N-channel power MOSFETs, pre-drivers, gate drive power supplies, and current-sense amplifiers. The MP6540H drivers feature EN and PWM inputs for each half-bridge, while the MP6540HA variant comes with separate high-side and low-side inputs. The MP6540H series delivers up to 6A of peak current and 5A of continuous output current that are based on thermal and PCB conditions. The internal charge pump generates the gate drive supply voltage for the high-side MOSFETs. A trickle charge circuit maintains sufficient gate drive voltage to operate at a 100% duty cycle.

库存量: 31

库存:
31
可立即发货
在途量:
2,500
预期 2027/4/16
2,500
预期 2027/8/12
生产周期:
71
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥66.8395 ¥66.84
¥51.6975 ¥516.98
¥47.8894 ¥1,197.24
¥46.1605 ¥4,616.05
¥44.1717 ¥11,042.93
整卷卷轴(请按500的倍数订购)
¥40.8608 ¥20,430.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。