MP6600GR-P

Monolithic Power Systems (MPS)
946-MP6600GR-P
MP6600GR-P

制造商:

说明:
马达/运动/点火控制器和驱动器 35V, 1.5A, Stepper Motor Driver

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 马达/运动/点火控制器和驱动器
RoHS:  
Stepper Motor Controllers / Drivers
Full Bridge
1.5 A
1.5 mA
- 40 C
+ 125 C
SMD/SMT
QFN-24
Reel
Cut Tape
MouseReel
商标: Monolithic Power Systems (MPS)
负载电压额定值: 35 V
输出端数量: 2 Output
Pd-功率耗散: 2.9 W
产品类型: Motor / Motion / Ignition Controllers & Drivers
系列: MP6600
工厂包装数量: 500
子类别: PMIC - Power Management ICs
电源电压-最大: 24 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP6x00 Stepper Motor Drivers

Monolithic Power Systems (MPS) MP6x00 Stepper Motor Drivers are designed with a built-in translator and current regulation. These motor drivers operate from a supply voltage of up to 35V and can deliver motor currents up to 2.5A. The MP6x00 stepper motor drivers operate a bipolar stepper motor in full, half, quarter, or eighth-step modes. The high integration and small package size make the MP6x00 a space-saving and cost-effective solution for bipolar stepper motor drives. Features include Over-current Protection (OCP), input Overvoltage Protection (OVP), Under-Voltage Lockout (UVLO), and thermal shutdown. The MP6x00 stepper motor drivers are available in QFN-24 and TSSOP-28 packages. These stepper motor drivers are ideally used in bipolar stepper motors and printers.

库存量: 417

库存:
417
可立即发货
在途量:
500
预期 2027/7/1
生产周期:
64
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥26.216 ¥26.22
¥19.6846 ¥196.85
¥18.0348 ¥450.87
¥16.2155 ¥1,621.55
¥15.3906 ¥3,847.65
整卷卷轴(请按500的倍数订购)
¥14.7239 ¥7,361.95
¥14.0572 ¥14,057.20
¥13.7295 ¥34,323.75
¥13.56 ¥67,800.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。