MP6906GJ-P

Monolithic Power Systems (MPS)
946-MP6906GJ-P
MP6906GJ-P

制造商:

说明:
开关控制器 Fast Turn-Off Intelligent Rectfr

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 开关控制器
RoHS:  
Flyback
1 Output
400 kHz
50 %
- 40 C
+ 125 C
SMD/SMT
TSOT-23-6
Reel
Cut Tape
MouseReel
商标: Monolithic Power Systems (MPS)
描述/功能: Low-drop diode emulator IC
工作电源电流: 8 mA
工作电源电压: 4.2 V to 35 V
输出类型: Rail to Rail
产品: Intelligent Controllers
产品类型: Switching Controllers
系列: MP6906
关闭: Shutdown
工厂包装数量: 500
子类别: PMIC - Power Management ICs
单位重量: 6.300 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP6906 Fast Turn-Off Intelligent Rectifiers

Monolithic Power Systems (MPS) MP6906 Fast Turn-Off Intelligent Rectifiers are low-drop diode emulator ICs that combine an external switch to replace Schottky diodes in high-efficiency flyback converters. The chip works with 12V standard and 5V logic level FETS. The MP6906 devices regulate an external switch forward drop to about 30mV and switches it off when the voltage becomes negative. These rectifiers provide a SYNC interface to receive an external signal to shut down the gate driver for reliable continuous conduction mode (CCM) operation. A programmable light-load sleep mode reduces the quiescent current to 150µA and a low undervoltage-lockout (UVLO) level allows operation at a lower output without additional winding. The rail-to-rail output provides a higher driving voltage to the external MOSFET. MPS MP6906 Fast Turn-Off Intelligent Rectifiers are available in compact SOIC-8 or TSOT23-6 package.

库存量: 451

库存:
451 可立即发货
生产周期:
37 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥35.5724 ¥35.57
¥24.5662 ¥245.66
¥21.0971 ¥2,109.71
¥18.4416 ¥4,610.40
整卷卷轴(请按500的倍数订购)
¥7.3563 ¥3,678.15
¥6.7122 ¥6,712.20
¥6.3732 ¥15,933.00
¥6.3619 ¥31,809.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩