MP6907GJ-Z

Monolithic Power Systems (MPS)
946-MP6907GJ-Z
MP6907GJ-Z

制造商:

说明:
开关控制器 Fast Turn-off, Intelligent Rectifier with Very Low Voltage Forward Regulation

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 开关控制器
RoHS:  
Flyback
1 Output
100 kHz
50 %
- 40 C
+ 125 C
SMD/SMT
TSOT-23-6
Reel
Cut Tape
商标: Monolithic Power Systems (MPS)
绝缘: Non-Isolated
工作电源电流: 8.5 mA
工作电源电压: 4.2 V to 35 V
输出功率: 1.4 W
产品: Emulator Controllers
产品类型: Switching Controllers
系列: MP6907
关闭: Shutdown
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
单位重量: 6.300 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP6907 Synchronous Switching Controllers

Monolithic Power Systems (MPS) MP6907 Fast Turn-off Synchronous Switching Controllers are low-drop diode emulators that can replace Schottky diodes in high-efficiency flyback converters when combined with an external MOSFET. These controllers work with 12V standard and 5V logic level MOSFETs and have a wide 4.2V to 35V operating range. These rectifiers provide a SYNC interface to receive an external signal to shut down the gate driver for reliable continuous conduction mode (CCM) operation. The MP6907 rectifiers offer programmable light-load sleep mode, which reduces the IC's quiescent current to ~150mA. Applications for MPS MP6907 Synchronous Switching Controllers include industrial power systems, distributed power systems, battery-powered systems, and flyback converters.

库存量: 2,368

库存:
2,368 可立即发货
生产周期:
37 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥14.2267 ¥14.23
¥10.509 ¥105.09
¥9.5146 ¥237.87
¥8.4411 ¥844.11
¥7.9439 ¥1,985.98
¥7.6388 ¥3,819.40
¥7.5936 ¥7,593.60
整卷卷轴(请按3000的倍数订购)
¥7.0851 ¥21,255.30
¥6.9269 ¥41,561.40

备用包装

制造商零件编号:
包装:
Reel, Cut Tape
供货情况:
库存量
单价:
¥33.335
最小:
1

类似产品

Monolithic Power Systems (MPS) MP6907GJ-P
Monolithic Power Systems (MPS)
开关控制器 Fast Turn-off, Intelligent Rectifier with Very Low Voltage Forward Regulation