MP7235GQBE-Z

Monolithic Power Systems (MPS)
946-MP7235GQBE-Z
MP7235GQBE-Z

制造商:

说明:
LED照明驱动器IC 36V, 3A Synchronous Buck IR LED Driver

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Buck
3 A
QFN-13
36 V
4 V
2.2 MHz
- 40 C
+ 125 C
Reel
商标: Monolithic Power Systems (MPS)
特点: Dimming
安装风格: SMD/SMT
产品类型: LED Lighting Drivers
工厂包装数量: 5000
子类别: Driver ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MP7235 Infrared Radiation LED Drivers

Monolithic Power Systems (MPS) MP7235 Infrared Radiation LED Drivers offer a high-frequency, synchronous, rectified, step-down, switch-mode LED compact solution. The MP7235 delivers 1.5A continuous output current (ILED), and 3A peak LED current (IPEAK), with exceptional load and line regulation across a wide input supply range. Additionally, high efficiency is attained via synchronous mode operation.

供货情况

库存:
无库存
生产周期:
37 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 5000   倍数: 5000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按5000的倍数订购)
¥12.3283 ¥61,641.50

备用包装

制造商零件编号:
包装:
Reel, Cut Tape
供货情况:
库存量
单价:
¥26.555
最小:
1

类似产品

Monolithic Power Systems (MPS) MP7235GQBE-P
Monolithic Power Systems (MPS)
LED照明驱动器IC 36V, 3A Synchronous Buck IR LED Driver