MP8009AGV-Z

Monolithic Power Systems (MPS)
946-MP8009AGV-Z
MP8009AGV-Z

制造商:

说明:
电源开关 IC - POE / LAN Fully Integrated, 802.3af/at-Compliant, PoE PD Interface with Flyback/Forward Controller and 32ms Soft-Start Time

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电源开关 IC - POE / LAN
RoHS:  
Powered Device - PD
802.3af/at
840 mA
480 mOhms
0 V to 57 V
- 40 C
+ 125 C
SMD/SMT
QFN-28
Reel
Cut Tape
商标: Monolithic Power Systems (MPS)
占空比 - 最大: 70 %
湿度敏感性: Yes
通道数量: 1 Channel
工作电源电流: 450 uA
产品类型: Power Switch ICs - POE / LAN
系列: MP8009A
工厂包装数量: 5000
子类别: Switch ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP8009A Power Supply Converters

Monolithic Power Systems (MPS) MP8009A Power Supply Converters are integrated IEEE 802.3af/at-compliant and Power over Ethernet (PoE) Powered Device (PD) converters. These power supply converters include a high-efficiency flyback/forward controller with Primary-Side Regulation (PSR) and Secondary-Side Regulation (SSR). The MP8009A converters operate as Power-Sourcing Equipment (PSE) and safety devices. The PSE and PD are distinguished as Type-1 (compliant with IEEE 802.3af power levels) and Type-2 (compliant with IEEE 802.3at power levels). These converters feature 120ms PD inrush current, 840mA PD operational current limit, 2A GATE driver, 0.8A SYNC driver, 32ms Soft-Start time, and 250kHz fixed switching frequency.

库存量: 1,812

库存:
1,812
可立即发货
在途量:
5,000
预期 2026/10/13
生产周期:
30
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥19.436 ¥19.44
¥14.3962 ¥143.96
¥13.1532 ¥328.83
整卷卷轴(请按5000的倍数订购)
¥13.1532 ¥65,766.00

备用包装

制造商零件编号:
包装:
Reel, Cut Tape
供货情况:
库存量
单价:
¥22.4192
最小:
1