MP86933GQT-Z

Monolithic Power Systems (MPS)
946-MP86933GQT-Z
MP86933GQT-Z

制造商:

说明:
专业电源管理 (PMIC) 16V,12A Intelli-Phase Solutionin a TQFN 3x3 Package

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 专业电源管理 (PMIC)
RoHS:  
Driver
SMD/SMT
TQFN-13
12 A
16 V
4.5 V
3.6 V
- 40 C
+ 125 C
Reel
应用: Power Modules
商标: Monolithic Power Systems (MPS)
工作电源电流: 3 mA
工作电源电压: 4.5 V to 16 V
输出电压范围: 3 V to 3.6 V
产品: PMICs
产品类型: Power Management Specialized - PMIC
工厂包装数量: 5000
子类别: PMIC - Power Management ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
TARIC:
8542399000
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP86933 Monolithic Half-Bridge Drivers

Monolithic Power Systems (MPS) MP86933 Monolithic Half-Bridge Drivers feature built-in internal power MOSFETs and gate drivers. The MP86933 series achieves 12A of continuous output current over a wide input supply range and operates from 100kHz to 2MHz. The integration of both a driver and MOSFETs results in high efficiency due to an optimal dead time and parasitic inductance reduction. MPS MP86933 Monolithic Half-Bridge Drivers work with tri-state output controllers and come with a general-purpose current sense and temperature sense. The modules are ideal for server and telecom applications where efficiency and small size are a premium. The MP86933 devices are available in a small FC-TQFN-13 (3mm x 3mm) package.

供货情况

库存:
无库存
生产周期:
64 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 5000   倍数: 5000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按5000的倍数订购)
¥19.2778 ¥96,389.00