MP8770CGQ-P

Monolithic Power Systems (MPS)
946-MP8770CGQ-P
MP8770CGQ-P

制造商:

说明:
开关稳压器 3V to 17V, 8A, Synch ronous, Step-Down C

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 开关稳压器
RoHS:  
SMD/SMT
QFN-16
Buck
600 mV to 12 V
8 A
1 Output
100 uA
700 kHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
商标: Monolithic Power Systems (MPS)
输入电压: 3 V to 17 V
负载调节: 3 %
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 500
子类别: PMIC - Power Management ICs
电源电压-最小: 3 V
类型: Synchronous
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP8770C Step-Down Converter with Forced CCM

Monolithic Power Systems (MPS) MP8770C Step-Down Converter with forced continuous conduction mode (CCM) is a fully integrated, high-frequency, synchronous rectified step-down switch-mode converter with internal power MOSFETs. This synchronous converter provides a compact solution to achieve an 8A continuous output current with excellent load and line regulation over a wide input range. The MP8770C converter from MPS offers fast load transient response, easy loop designs, and tight output regulation using constant on-time (COT) control operation. Protections include overcurrent (OCP), short circuit (SCP), undervoltage (UVP), and thermal shutdown. The MP8770C step-down converter uses synchronous mode operation for higher efficiency over the output current load range and comes in a space-saving 3mm x 3mm QFN-16 package.

库存量: 1,068

库存:
1,068
可立即发货
在途量:
500
生产周期:
64
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥20.1818 ¥20.18
¥15.0516 ¥150.52
¥13.7295 ¥343.24
¥12.3283 ¥1,232.83
¥11.5825 ¥2,895.63
整卷卷轴(请按500的倍数订购)
¥11.413 ¥5,706.50
¥10.9158 ¥10,915.80
¥10.3395 ¥25,848.75
¥10.17 ¥50,850.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥17.1195
最小:
1

类似产品

Monolithic Power Systems (MPS) MP8770CGQ-Z
Monolithic Power Systems (MPS)
开关稳压器 3V to 17V, 8A, Synchronous, Step-Down Converter with Forced CCM