MP8774CGQ-P

Monolithic Power Systems (MPS)
946-MP8774CGQ-P
MP8774CGQ-P

制造商:

说明:
开关稳压器 12A, Wide 3V to 18V Input, 1.4MHz, Synchronous Step-Down Converter with FCCM in a QFN-16 (3mmx3mm) Package

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 开关稳压器
SMD/SMT
QFN-16
Buck
600 mV to 12 V
12 A
1 Output
100 uA
1.4 MHz
- 40 C
+ 125 C
MP8774C
Reel
Cut Tape
商标: Monolithic Power Systems (MPS)
输入电压: 3 V to 18 V
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 500
子类别: PMIC - Power Management ICs
类型: Step-Down Converter
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP8774C Switching Voltage Regulators

Monolithic Power Systems (MPS) MP8774C Switching Voltage Regulators are fully integrated, high-frequency, synchronous, rectified, step-down switch-mode converters with internal power MOSFETs. These regulators offer a compact solution that achieves up to 12A of continuous output current (IOUT) across a wide input voltage (VIN) range, with excellent load and line regulation. The MP8774C employs synchronous mode for higher efficiency across the entire IOUT load range. These regulators with Constant-on-Time (COT) control provide a very fast transient response, easy loop design, and very tight output regulation. The MP8774C devices are ideal for security cameras, AP routers and xDSL devices, digital set-top boxes, flat-panel televisions and monitors, and general-purpose power supplies.

库存量: 516

库存:
516
可立即发货
在途量:
500
预期 2026/10/14
生产周期:
64
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥19.436 ¥19.44
¥14.3962 ¥143.96
¥13.1532 ¥328.83
¥11.7407 ¥1,174.07
¥11.0853 ¥2,771.33
整卷卷轴(请按500的倍数订购)
¥10.509 ¥5,254.50
¥10.0909 ¥10,090.90
¥9.8423 ¥24,605.75
¥9.5937 ¥47,968.50