MP8847GD-P

Monolithic Power Systems (MPS)
946-MP8847GD-P
MP8847GD-P

制造商:

说明:
开关稳压器 6A, 2.7V-6V, High-Efficiency, Synchronous, Step-Down Switcher with I2C Interface In 2x3mm QFN

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 开关稳压器
RoHS:  
SMD/SMT
QFN-14
Buck
600 mV to 1.235 V
6 A
1 Output
2.2 MHz
MP8847
Reel
Cut Tape
MouseReel
商标: Monolithic Power Systems (MPS)
输入电压: 2.7 V to 6 V
产品类型: Switching Voltage Regulators
工厂包装数量: 500
子类别: PMIC - Power Management ICs
电源电压-最小: 2.7 V
类型: Synchronous Step down Switcher
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP8847 Synchronous Step-Down Converter

Monolithic Power Systems (MPS) MP8847 Synchronous Step-Down Converter is a highly integrated, high-frequency, step-down switcher with an I2C control interface. The MP8847 supports up to 6A load current over a 2.7V to 6V input supply range with excellent load/line regulation. Constant-frequency hysteretic mode provides a swift transient response without loop compensation to achieve high efficiency easily under light-load conditions. The output voltage level can be controlled on the fly through a 3.4Mbps I2C serial interface. The voltage range can be adjusted from 0.6V to 1.235V in 5mV steps. The voltage slew rate, switching frequency, and power-saving mode are also selectable through the I2C interface. Full protection features include internal soft-start, over-current protection (OCP), and over-temperature protection (OTP). The MP8847 requires a minimal number of readily available, standard external components and is available in a compact QFN-14 (2mm x 3mm) package.

供货情况

库存:
0

您可以延期订购此产品。

生产周期:
57 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥20.679 ¥20.68
¥15.3906 ¥153.91
¥14.0572 ¥351.43
¥12.5769 ¥1,257.69
¥11.9102 ¥2,977.55
整卷卷轴(请按500的倍数订购)
¥11.413 ¥5,706.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。