MPL-AT2512-2R2

Monolithic Power Systems (MPS)
946-MPL-AT2512-2R2
MPL-AT2512-2R2

制造商:

说明:
功率电感器(SMD型) Low-Profile Molded Inductor 2.2 H

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 功率电感器(SMD型)
RoHS:  
0108 (2520 metric)
2.2 uH
20 %
3.4 A
- 40 C
+ 125 C
38 MHz
2.5 mm
2 mm
1.2 mm
MPL-AT
Reel
Cut Tape
MouseReel
应用: Battery Powered Devices, IoT
商标: Monolithic Power Systems (MPS)
外壳代码 - in: 0108
外壳代码 - mm: 2520
产品类型: Power Inductors - SMD
工厂包装数量: 2000
测试频率: 100 kHz
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPL-AT2512-2R2 2.2µH Molded Inductor

Monolithic Power Systems (MPS) MPL-AT2512-2R2 2.2µH Molded Inductor offers low-profile inductors for designs with height restrictions. The Monolithic Power Systems (MPS) MPL-AT2512-2R2 inductor features a low DC resistance (DCR), AC resistance (ACR), and high current capabilities. The device has soft saturation, low audible noise, and a molded construction.

MPL Surface-Mount Inductors

Monolithic Power Systems (MPS) MPL Surface-Mount Inductors are designed for optimal performance with MPS ICs, providing an easy, complete power solution in a wide range of specifications and sizes. These molded and semi-shielded modules feature an inductance range of 0.33μH to 22μH and a saturation current range of 0.8A to 64A. MPS MPL Surface-Mount Inductors are highly efficient with operating temperatures up to +155°C. These surface-mount inductors include four series: MPL-AT, MPL-AY, MPL-AL, and MPL-SE.

库存量: 3,694

库存:
3,694 可立即发货
生产周期:
42 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥5.2884 ¥5.29
¥4.3731 ¥43.73
¥3.5934 ¥359.34
¥3.4465 ¥1,723.25
¥2.9493 ¥2,949.30
整卷卷轴(请按2000的倍数订购)
¥2.938 ¥5,876.00
¥2.7459 ¥10,983.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩