MPL-AT2514-2R2

Monolithic Power Systems (MPS)
946-MPL-AT2514-2R2
MPL-AT2514-2R2

制造商:

说明:
功率电感器(SMD型) Low Profile Series, size dimension: 2514, Inductance value: 2.2uH

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 功率电感器(SMD型)
RoHS:  
Power Inductor
2.5 mm x 2 mm x 1.4 mm
Unshielded
2.2 uH
20 %
2.6 A
70 mOhms
3.4 A
- 40 C
+ 125 C
28 MHz
Flexible (Soft)
2.5 mm
2 mm
1.4 mm
MPL-AT
Reel
Cut Tape
应用: Power
商标: Monolithic Power Systems (MPS)
内核类型: Molded
产品类型: Power Inductors - SMD
工厂包装数量: 2000
子类别: Inductors, Chokes & Coils
测试频率: 100 kHz
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPL Surface-Mount Inductors

Monolithic Power Systems (MPS) MPL Surface-Mount Inductors are designed for optimal performance with MPS ICs, providing an easy, complete power solution in a wide range of specifications and sizes. These molded and semi-shielded modules feature an inductance range of 0.33μH to 22μH and a saturation current range of 0.8A to 64A. MPS MPL Surface-Mount Inductors are highly efficient with operating temperatures up to +155°C. These surface-mount inductors include four series: MPL-AT, MPL-AY, MPL-AL, and MPL-SE.

库存量: 37

库存:
37 可立即发货
数量大于37的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥5.2884 ¥5.29
¥4.2149 ¥42.15
¥3.503 ¥350.30
¥3.3674 ¥1,683.70
¥2.9267 ¥2,926.70
整卷卷轴(请按2000的倍数订购)
¥2.7911 ¥5,582.20
¥2.5199 ¥10,079.60
¥2.2939 ¥22,939.00
¥2.2713 ¥54,511.20