MPL-SE4030-1R0

Monolithic Power Systems (MPS)
946-MPL-SE4030-1R0
MPL-SE4030-1R0

制造商:

说明:
功率电感器(SMD型) SemiShielded Series, size dimension: 4030, Inductance value: 1.0 H

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 功率电感器(SMD型)
RoHS:  
Power Inductor
4 mm x 4 mm x 3 mm
Shielded
1 uH
20 %
6.3 A
12.5 mOhms
7.5 A
- 40 C
+ 125 C
26 MHz
4 mm
4 mm
3 mm
MPL-SE
Reel
Cut Tape
应用: Power
商标: Monolithic Power Systems (MPS)
内核类型: Molded
产品类型: Power Inductors - SMD
工厂包装数量: 2000
子类别: Inductors, Chokes & Coils
测试频率: 100 kHz
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPL Surface-Mount Inductors

Monolithic Power Systems (MPS) MPL Surface-Mount Inductors are designed for optimal performance with MPS ICs, providing an easy, complete power solution in a wide range of specifications and sizes. These molded and semi-shielded modules feature an inductance range of 0.33μH to 22μH and a saturation current range of 0.8A to 64A. MPS MPL Surface-Mount Inductors are highly efficient with operating temperatures up to +155°C. These surface-mount inductors include four series: MPL-AT, MPL-AY, MPL-AL, and MPL-SE.

库存量: 2,469

库存:
2,469 可立即发货
生产周期:
42 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3.4691 ¥3.47
¥2.8815 ¥28.82
¥2.5199 ¥63.00
¥2.373 ¥237.30
¥2.2035 ¥550.88
¥2.1131 ¥1,056.55
¥1.9888 ¥1,988.80
整卷卷轴(请按2000的倍数订购)
¥1.8758 ¥3,751.60
¥1.7289 ¥6,915.60