MPM3620AGQV-Z

Monolithic Power Systems (MPS)
946-MPM3620AGQV-Z
MPM3620AGQV-Z

制造商:

说明:
电源管理模块 24V/2A DC/DC Mini-Module Regulator with Integrated Inductor

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电源管理模块
RoHS:  
Voltage Regulator - Switching Regulator
800 mV to 5.5 V
2 A
商标: Monolithic Power Systems (MPS)
最大工作温度: + 125 C
最小工作温度: - 40 C
湿度敏感性: Yes
封装: Reel
封装: Cut Tape
封装: MouseReel
产品类型: Power Management Modules
系列: MPM3620A
工厂包装数量: 2500
子类别: Embedded Solutions
单位重量: 123 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPM Power Modules

Monolithic Power Systems (MPS) MPM Power Modules are available in single- or dual-channel and provide integrated DC-DC solutions with excellent load and line regulation. These step-down DC-DC converters feature built-in internal power MOSFETs and power inductors. The constant-on-time (COT) control scheme provides a fast transient response, high light-load efficiency, and easy loop stabilization. These modules require a minimum number of readily available standard external components, simplifying power system design. The modules also have a small surface-mount footprint, due to compact QFN and LGA packages. MPS MPM Power Modules are lead-free, halogen-free, and adhere to the RoHS directive.

MPM3620A Synchronous Step-Down Converter

Monolithic Power Systems (MPS) MPM3620A Synchronous Step-Down Converter comes with an integrated inductor, two capacitors, and power MOSFETs. This device offers a compact solution with only five external components to achieve a 2A continuous output current with excellent load/line regulation over a wide input supply range. Also, it provides a fast load transient response.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
4,990
预期 2026/10/13
12,500
预期 2027/1/8
生产周期:
37
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥19.0292 ¥19.03
¥16.5432 ¥165.43
¥15.4697 ¥386.74
¥14.7239 ¥1,472.39
¥14.1476 ¥3,536.90
¥13.7295 ¥6,864.75
¥13.56 ¥13,560.00
整卷卷轴(请按2500的倍数订购)
¥12.9046 ¥32,261.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩