MPM3805GQB-P

Monolithic Power Systems (MPS)
946-MPM3805GQBP
MPM3805GQB-P

制造商:

说明:
电源管理模块 6V 4MHz 600mA Sync Step-Down Converter

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电源管理模块
RoHS:  
Voltage Regulator - Switching Regulator
Adjustable
600 mA
3.5 MHz
商标: Monolithic Power Systems (MPS)
最大工作温度: + 125 C
最小工作温度: - 40 C
湿度敏感性: Yes
封装: Reel
封装: Cut Tape
封装: MouseReel
产品类型: Power Management Modules
系列: MPM3805
工厂包装数量: 500
子类别: Embedded Solutions
单位重量: 22 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPM3805/A/B Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPM3805 / MPM3805A / MPM3805B Synchronous Step-Down Converters feature an integrated inductor in a small surface-mount QFN-12 package (2.5mm x 3.0mm x 0.9mm). These MPS devices achieve 0.6A continuous output current from a 2.5V to 6V input voltage with excellent load and line regulation. The MPM3805A and MPM3805B are AEC-Q100 qualified. Typical applications for MPS MPM3805 / MPM3805A / MPM3805B Synchronous Step-Down Converters are automotive ECUs, rear cameras, eCall systems, infotainment systems, storage (SSD/HDD), and much more.

MPM Power Modules

Monolithic Power Systems (MPS) MPM Power Modules are available in single- or dual-channel and provide integrated DC-DC solutions with excellent load and line regulation. These step-down DC-DC converters feature built-in internal power MOSFETs and power inductors. The constant-on-time (COT) control scheme provides a fast transient response, high light-load efficiency, and easy loop stabilization. These modules require a minimum number of readily available standard external components, simplifying power system design. The modules also have a small surface-mount footprint, due to compact QFN and LGA packages. MPS MPM Power Modules are lead-free, halogen-free, and adhere to the RoHS directive.

库存量: 1,126

库存:
1,126 可立即发货
生产周期:
64 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥12.4865 ¥12.49
¥12.3283 ¥123.28
¥11.8311 ¥295.78
¥11.4921 ¥1,149.21
¥11.0062 ¥2,751.55
整卷卷轴(请按500的倍数订购)
¥10.5881 ¥5,294.05
¥10.3395 ¥10,339.50
¥10.2604 ¥25,651.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥10.3395
最小:
1

类似产品

Monolithic Power Systems (MPS) MPM3805GQB-Z
Monolithic Power Systems (MPS)
电源管理模块 6V 4MHz 600mA Sync Step-Down Converter