MPM3810GQB-33-P

Monolithic Power Systems (MPS)
946-MPM3810GQB-33-P
MPM3810GQB-33-P

制造商:

说明:
电源管理模块 6V Input 3.3V Output 4Mhz, 1A Step-Down

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电源管理模块
RoHS:  
Voltage Regulator - Switching Regulator
3.3 V
1.2 A
3.5 MHz
商标: Monolithic Power Systems (MPS)
最大工作温度: + 125 C
最小工作温度: - 40 C
湿度敏感性: Yes
封装: Reel
封装: Cut Tape
封装: MouseReel
产品类型: Power Management Modules
系列: MPM3810
工厂包装数量: 500
子类别: Embedded Solutions
单位重量: 22 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPM3810 Voltage Regulators

MPS MPM3810 voltage regulators are modules with monolithic step-down switch mode converters with built-in internal power MOSFETs and inductors. MPM3810 is designed to simplify power system design and provide ease of use. The DC-DC module has a small surface-mount 3mm x 2.5mm x 0.9mm QFN package. It achieves 1.2A Peak output current from a 2.5V to 6V input voltage with excellent load and line regulation. The output voltage can be regulated as low as 0.6V. The Constant-On-time control scheme provides fast transient response and eases loop stabilization. Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown. The MPM3810 is ideal for a wide range of applications including high performance DSPs, FPGAs, PDAs, portable instruments and storage.

MPM Power Modules

Monolithic Power Systems (MPS) MPM Power Modules are available in single- or dual-channel and provide integrated DC-DC solutions with excellent load and line regulation. These step-down DC-DC converters feature built-in internal power MOSFETs and power inductors. The constant-on-time (COT) control scheme provides a fast transient response, high light-load efficiency, and easy loop stabilization. These modules require a minimum number of readily available standard external components, simplifying power system design. The modules also have a small surface-mount footprint, due to compact QFN and LGA packages. MPS MPM Power Modules are lead-free, halogen-free, and adhere to the RoHS directive.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
622
预期 2027/4/12
3,000
1,500
预期 2028/2/25
1,500
预期 2028/3/8
生产周期:
71
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥13.6504 ¥13.65
¥13.4018 ¥134.02
¥12.9046 ¥322.62
¥12.4865 ¥1,248.65
整卷卷轴(请按500的倍数订购)
¥12.2379 ¥6,118.95
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥11.4921
最小:
1

类似产品

Monolithic Power Systems (MPS) MPM3810GQB-33-Z
Monolithic Power Systems (MPS)
电源管理模块 6V Input 3.3V Output 4Mhz, 1A Step-Down