MPM3860GQW-P

Monolithic Power Systems (MPS)
946-MPM3860GQW-P
MPM3860GQW-P

制造商:

说明:
电源管理模块 1.2MHz Synchronous,7V/6A Step-down Power Module

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电源管理模块
RoHS:  
Power Modules
600 mV to 7 V
6 A
商标: Monolithic Power Systems (MPS)
最大工作温度: + 125 C
最小工作温度: - 40 C
湿度敏感性: Yes
封装: Reel
封装: Cut Tape
产品类型: Power Management Modules
工厂包装数量: 500
子类别: Embedded Solutions
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPM Power Modules

Monolithic Power Systems (MPS) MPM Power Modules are available in single- or dual-channel and provide integrated DC-DC solutions with excellent load and line regulation. These step-down DC-DC converters feature built-in internal power MOSFETs and power inductors. The constant-on-time (COT) control scheme provides a fast transient response, high light-load efficiency, and easy loop stabilization. These modules require a minimum number of readily available standard external components, simplifying power system design. The modules also have a small surface-mount footprint, due to compact QFN and LGA packages. MPS MPM Power Modules are lead-free, halogen-free, and adhere to the RoHS directive.

MPM3860 Switching Voltage Regulators

Monolithic Power Systems (MPS) MPM3860 Switching Voltage Regulators are 1.2MHz, synchronous regulators. These regulators offer a compact solution to achieve 6A of continuous output current over a wide input range, with excellent load and line regulation. The MPM3860 regulators meet synchronous mode operation for high efficiency over the output current load range. These regulators feature Constant-on-Time (COT) control operation that provides a very fast transient response, easy loop design, and very tight output regulation. Full protection features include Short-Circuit Protection (SCP), Over-Current Protection (OCP), Under-Voltage Protection (UVP), and thermal shutdown.

库存量: 314

库存:
314
可立即发货
在途量:
500
预期 2026/12/14
生产周期:
64
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥45.991 ¥45.99
¥35.1543 ¥351.54
¥32.4197 ¥810.49
¥29.4478 ¥2,944.78
¥28.2048 ¥7,051.20
整卷卷轴(请按500的倍数订购)
¥26.555 ¥13,277.50
¥25.4815 ¥25,481.50
¥25.0634 ¥62,658.50
5,000 报价

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥41.6066
最小:
1