MPQ1923GRE-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ1923GRE-AEC1P
MPQ1923GRE-AEC1-P

制造商:

说明:
马达/运动/点火控制器和驱动器 100V, 8A, High Frequency Half-Bridge Gate Driver AEC-Q100 Qualified

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 马达/运动/点火控制器和驱动器
RoHS:  
Motor Drivers
High Side Low Side
5 V to 17 V
8 A
2.6 mA
- 40 C
+ 125 C
SMD/SMT
QFN-10
AEC-Q100
17 V
5 V
Reel
商标: Monolithic Power Systems (MPS)
输出端数量: 2 Output
Pd-功率耗散: 2.66 W
产品类型: Motor / Motion / Ignition Controllers & Drivers
系列: MPQ1923
工厂包装数量: 500
子类别: PMIC - Power Management ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPQ1923-AEC1 Half-Bridge Gate Drivers

Monolithic Power Systems (MPS) MPQ1923-AEC1 Half-Bridge Gate Drivers are high-frequency, N-channel MOSFET, half-bridge gate drivers. These drivers feature low dropout with 4.5V Under-Voltage Lockout (UVLO) falling threshold, 120V Bootstrap voltage (VBST) range, 8A sink current, and 7A source current at 12V VDD. The MPQ1923-AEC1 drivers are available in QFN-10 (4mm x 4mm) and QFN-8 (4mm x 4mm) packages. Typical applications include motor drivers, telecom half-bridge power supplies, avionics DC/DC converters, and active-clamp forward converters.

供货情况

库存:
无库存
生产周期:
最少: 500   倍数: 500
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按500的倍数订购)
¥20.4304 ¥10,215.20
5,000 报价