MPQ2013AGQ-5-Z

Monolithic Power Systems (MPS)
946-MPQ2013AGQ-5-Z
MPQ2013AGQ-5-Z

制造商:

说明:
低压差稳压器 Industrial Grade,40V,150mA,Low Quiescent Current Linear Regulator

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 低压差稳压器
RoHS:  
SMD/SMT
QFN-8
5 V
150 mA
1 Output
Positive
3.3 uA
55 dB
Fixed
- 40 C
+ 150 C
600 mV
MPQ2013A
Reel
商标: Monolithic Power Systems (MPS)
回动电压—最大值: 1.1 V
线路调整率: 0.01 %/V
负载调节: 0.005 %/mA
输出电压范围: 1.215 V to 15 V
Pd-功率耗散: 2.08 W
产品: Linear LDO Regulators
产品类型: LDO Voltage Regulators
工厂包装数量: 5000
子类别: PMIC - Power Management ICs
类型: Linear LDO Regulator
电压调节准确度: 2 %
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP2013 & MPQ2013 Linear Voltage Regulators

Monolithic Power Systems (MPS) MP2013 and MPQ2013 Linear Voltage Regulators are low-power regulators that supply up to 15V from a maximum 40V input. These devices offer low dropout voltage and a low quiescent supply current to allow operations at extremely low power levels. Both series deliver a variety of fixed output voltages and an adjustable output option. The output current is internally limited and protected against overload and overtemperature conditions. Applications for MPS MP2013 and MPQ2013 Linear Voltage Regulators include portable / battery-powered equipment, ultra low-power microcontrollers, cellular handsets, and medical imaging.

供货情况

库存:
无库存
生产周期:
57 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 5000   倍数: 5000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按5000的倍数订购)
¥6.7009 ¥33,504.50

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥16.1251
最小:
1

类似产品

Monolithic Power Systems (MPS) MPQ2013AGQ-5-P
Monolithic Power Systems (MPS)
低压差稳压器 Industrial Grade,40V,150mA,Low Quiescent Current Linear Regulator