MPQ2178GQHE-12-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ2178GQHE12-1P
MPQ2178GQHE-12-AEC1-P

制造商:

说明:
开关稳压器 5.5V, 2A, 2.4MHz, Synchronous Step-Down Converter with Power Good and Soft Start, AEC-Q100 Qualified

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 开关稳压器
RoHS:  
SMD/SMT
QFN-8
Buck
600 mV
2 A
1 Output
460 uA
2.4 MHz
- 40 C
+ 125 C
AEC-Q100
MPQ2178
Reel
商标: Monolithic Power Systems (MPS)
输入电压: 2.5 V to 5.5 V
产品类型: Switching Voltage Regulators
工厂包装数量: 500
子类别: PMIC - Power Management ICs
类型: Synchronous Step-Down Converter
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPQ2178 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPQ2178 Synchronous Step-Down Converters are monolithic and switch-mode converters with internal built-in power MOSFETs. These converters achieve 2A of continuous output current across a 2.5V to 6V input voltage range with a good load and line regulation. The output voltage (VOUT) of the MPQ2178 synchronous step-down converters can be regulated to as low as 0.7V for the adjustable output version. These converters feature 1% Feedback (FB) accuracy, 2.4MHz switching frequency, fixed output options, 100% duty cycle, and external Soft Start (SS) control. 

MPQ2178A Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPQ2178A Synchronous Step-Down Converters are monolithic, switch-mode converters with integrated internal power MOSFETs. These converters operate at 2.5V to 5.5V wide input range, 2A output current, 0.6V regulated output voltage, and -40°C to 150°C junction temperature range. The MPQ2178A converters feature cycle-by-cycle current limiting, output Over-Voltage Protection (OVP), Short-Circuit Protection (SCP) with hiccup mode, and thermal shutdown. These converters are used in applications such as automotive clusters, telematics, camera modules, key fobs, industrial supplies, battery-powered devices, and infotainment systems. The MPQ2178A converters require a minimal number of external components and are available in the QFN-8 (1.5mm x 2mm) package with AEC-Q100 grade 1 qualification.

供货情况

库存:
无库存
生产周期:
71 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 500   倍数: 500
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按500的倍数订购)
¥14.6448 ¥7,322.40