MPQ24833-BGN-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ24833BGNAEC1P
MPQ24833-BGN-AEC1-P

制造商:

说明:
LED照明驱动器IC Industrial/Automotive-Grade 55V, 3A, LED Driver, AEC-Q100 Qualified

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Buck, Buck-Boost
3 A
SOIC-8
55 V
4.5 V
420 kHz
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
商标: Monolithic Power Systems (MPS)
特点: PWM Dimming, Short Circuit and Thermal Protection
输入电压: 4.5 V to 55 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 1 Channel
产品: LED Lighting Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 500
子类别: Driver ICs
电源电流—最大值: 1 mA
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPQ24833-B LED Drivers

Monolithic Power Systems (MPS) MPQ24833-B LED Drivers are 55V, 3A LED lighting drivers suitable for step-down, inverting step-up/step-down, and step-up applications. These drivers achieve 3A of output current with excellent load and line regulation over a wide input supply range. The current mode operation provides a fast transient response and eases loop stabilization. MPS MPQ24833-B LED Drivers feature thermal shutdown, analog and PWM dimming, cycle-by-cycle peak current limiting, open-string protection, and output short-circuit protection (SCP). Typical applications include general LED illumination, LCD backlight panels, automotive lighting, portable multimedia players, and portable GPS devices.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 550

库存:
550 可立即发货
生产周期:
44 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥36.6459 ¥36.65
¥27.798 ¥277.98
¥25.5606 ¥639.02
¥23.165 ¥2,316.50
¥22.0011 ¥5,500.28
整卷卷轴(请按500的倍数订购)
¥21.8316 ¥10,915.80
¥20.3513 ¥20,351.30
¥19.8541 ¥49,635.25

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥33.7531
最小:
1

类似产品

Monolithic Power Systems (MPS) MPQ24833-BGN-AEC1-Z
Monolithic Power Systems (MPS)
LED照明驱动器IC Industrial/Automotive-Grade 55V, 3A, LED Driver, AEC-Q100 Qualified