MPQ3362GJ-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ3362GJ-AEC1-Z
MPQ3362GJ-AEC1-Z

制造商:

说明:
LED照明驱动器IC Single String, 3V Vin-min, 36V Vout Boost LED Driver

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: LED照明驱动器IC
RoHS:  
1 Output
TSOT23-8
36 V
3 V
200 kHz to 2.2 MHz
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
商标: Monolithic Power Systems (MPS)
开发套件: EVQ3362-J-00A
输入电压: 3 V to 36 V
安装风格: SMD/SMT
通道数量: 1 Channel
Pd-功率耗散: 1.25 W
产品: LED Lighting Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
电源电流—最大值: 2.5 mA
类型: Boost LED Driver
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MPQ3362 Boost LED Driver

Monolithic Power Systems (MPS) MPQ3362 Boost LED Driver is a fixed-frequency driver for low-current and high-current boost applications. The low 0.2V feedback voltage offers higher efficiency in white LED driver applications. The device regulates the output voltage up to 36V with an efficiency as high as 95%. Current mode regulation and external compensation components allow the MPQ3362 control loop to be optimized across a wide variety of input voltages.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
3,000
预期 2028/3/6
生产周期:
64
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥23.4136 ¥23.41
¥17.5376 ¥175.38
¥16.046 ¥401.15
¥14.3962 ¥1,439.62
¥13.56 ¥3,390.00
¥13.3227 ¥6,661.35
¥12.656 ¥12,656.00
整卷卷轴(请按3000的倍数订购)
¥12.1588 ¥36,476.40
¥11.9102 ¥71,461.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

备用包装

制造商零件编号:
包装:
Reel, Cut Tape
供货情况:
库存量
单价:
¥26.3855
最小:
1

类似产品

Monolithic Power Systems (MPS) MPQ3362GJ-AEC1-P
Monolithic Power Systems (MPS)
LED照明驱动器IC Single String, 3V Vin-min, 36V Vout Boost LED Driver