MPQ3364GR-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ3364GR-AEC1-P
MPQ3364GR-AEC1-P

制造商:

说明:
LED照明驱动器IC 4-Channel, Max.150mA/Ch Boost WLED Driver with 15000:1 Dim Ratio and I2C

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: LED照明驱动器IC
RoHS:  
4 Output
Boost
150 mA
QFN-24
36 V
3.5 V
340 kHz to 2.42 MHz
Adjustable
MPQ3364-AEC1
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
商标: Monolithic Power Systems (MPS)
调光: PWM
特点: I2C Control
输入电压: 3.5 V to 36 V
安装风格: SMD/SMT
通道数量: 4 Channel
Pd-功率耗散: 2.97 W
产品: Step-Up Converters
产品类型: LED Lighting Drivers
工厂包装数量: 500
子类别: Driver ICs
电源电流—最大值: 5 mA
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPQ3364-AEC1 Four-Channel WLED Driver

Monolithic Power Systems (MPS) MPQ3364-AEC1 Four-Channel WLED Driver is a configurable, fixed-frequency step-up converter designed to drive white LED arrays as backlighting for LCD panels. The MPQ3364-AEC1 uses peak current mode as its PWM control architecture to regulate the boost converter. Four current source channels are applied to the LED cathode to adjust LED brightness. The MPQ3364 regulates the current in each LED string to the value set by an external current setting resistor, with 2.5% current regulation accuracy between strings.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 20

库存:
20 可立即发货
生产周期:
71 周 大于所示数量的预计工厂生产时间。
数量大于20的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥33.1655 ¥33.17
¥24.9843 ¥249.84
¥22.9955 ¥574.89
¥20.7581 ¥2,075.81
¥19.6846 ¥4,921.15
整卷卷轴(请按500的倍数订购)
¥19.1874 ¥9,593.70
¥18.7806 ¥18,780.60
¥18.2834 ¥45,708.50