MPQ3369GF-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ3369GF-AEC1-Z
MPQ3369GF-AEC1-Z

制造商:

说明:
LED照明驱动器IC 6-Channel, Max 100mA/Ch Boost WLED Driver with 15000:1 Dim Ratio and I2C

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: LED照明驱动器IC
RoHS:  
6 Output
Boost, SEPIC
100 mA
TSSOP-EP-28
36 V
3.5 V
2.2 MHz
- 40 C
+ 125 C
AEC-Q100
Reel
商标: Monolithic Power Systems (MPS)
调光: PWM
输入电压: 3.5 V to 36 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 6 Channel
Pd-功率耗散: 3.9 W
产品: LED Lighting Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

供货情况

库存:
无库存
生产周期:
64 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 2500   倍数: 2500
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按2500的倍数订购)
¥18.6111 ¥46,527.75