MPQ4316AGRE-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ4316AGREAEC1P
MPQ4316AGRE-AEC1-P

制造商:

说明:
开关稳压器 45V, 6A, Low Iq Synchronous Step-Down Converter with Frequency Spread Spectrum

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 开关稳压器
RoHS:  
SMD/SMT
QFN-20
Buck
6 A
1 Output
18 uA
1.18 MHz
- 40 C
+ 150 C
AEC-Q100
Reel
Cut Tape
商标: Monolithic Power Systems (MPS)
输入电压: 3.3 V to 45 V
工作电源电流: 1.7 uA
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 500
子类别: PMIC - Power Management ICs
电源电压-最小: 3.3 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPQ4316A Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPQ4316A Synchronous Step-Down Converters provide up to 6A of highly efficient output current (IOUT) with current mode control for fast loop response. These step-down converters feature an integrated, internal High-Side MOSFET (HS-FET) and Low-Side MOSFET (LS-FET). The MPQ4316A step-down converters offer a low 1.7μA quiescent current (IQ) in shutdown mode, allowing the device to be used in battery-powered applications. These step-down converters achieve high power conversion efficiency across a wide load range by scaling down the switching frequency (fSW) under light-load conditions. This reduces switching and gate driver losses. An open-drain Power Good (PG) signal indicates whether the output is within 95% to 105% of its nominal voltage. The MPQ4316A step-down converters are AEC-Q100 qualified and are available in a QFN-20 (4mm x 4mm) package. Typical applications include automotive infotainment, automotive clusters, Advanced Driver Assistance Systems (ADAS), and industrial power systems.

库存量: 472

库存:
472 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥45.991 ¥45.99
¥35.0752 ¥350.75
¥32.3406 ¥808.52
¥29.3687 ¥2,936.87
¥28.0353 ¥7,008.83
整卷卷轴(请按500的倍数订购)
¥26.9618 ¥13,480.90
¥26.3064 ¥26,306.40
¥25.8883 ¥64,720.75