MPQ4320GLE-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ4320GLE-P
MPQ4320GLE-AEC1-P

制造商:

说明:
Voltage Regulators - Switching Regulators 36V, 0.5A, Low Quiescent Current

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 稳压器—开关式稳压器
RoHS:  
SMD/SMT
QFN-12
Buck
1 V to 5 V
500 mA
1 Output
20 uA
350 kHz to 1.8 MHz
- 40 C
+ 150 C
MPQ4320
Reel
Cut Tape
商标: Monolithic Power Systems (MPS)
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 500
子类别: PMIC - Power Management ICs
类型: Synchronous Step-Down Converter
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPQ4320 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPQ4320 Synchronous Step-Down Converters are configurable-frequency (350kHz to 1.8MHz) switching converters with integrated internal high-side and low-side power-MOSFETs (HS-FET and LS-FET, respectively). These converters deliver up to 0.5A of highly efficient output current with peak current mode control. With a wide input-voltage range of 3.3V to 36V and a 42V load-dump tolerance, these converters are ideal for various step-down applications in automotive input environments. Boasting a mere 1μA shutdown current, the MPQ4320 converters are exceptionally suited for battery-powered applications.

库存量: 500

库存:
500 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥21.2553 ¥21.26
¥15.7974 ¥157.97
¥14.4753 ¥361.88
¥12.9837 ¥1,298.37
¥12.2379 ¥3,059.48
整卷卷轴(请按500的倍数订购)
¥11.7407 ¥5,870.35
¥11.0853 ¥11,085.30
¥10.8367 ¥27,091.75
¥10.5881 ¥52,940.50